Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5131401604

DigiKey Part Number
350-3788-ND
Manufacturer
Manufacturer Product Number
5131401604
Description
SWITCH PUSHBUTTON SPDT 5A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Rear
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
5A (AC/DC)
Mfr
Voltage Rating - AC
125 V
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Actuator Type
Plunger for Cap
Part Status
Obsolete
Actuator Marking
No Marking
Mounting Type
Panel Mount, Rear
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 12.70mm Dia
Circuit
Mechanical Life
100,000 Cycles
Switch Function
On-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.