Image for 5130606001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5130606001

DigiKey Part Number
5130606001-ND
Manufacturer
Manufacturer Product Number
5130606001
Description
SWITCH SNAP MOM 5/8" AU 12V
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO Standard, Illuminated Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Function
On-Mom, Off-Mom
Mfr
Current Rating (Amps)
100mA (DC)
Series
Voltage Rating - DC
12 V
Packaging
Bulk
Actuator Type
Plunger for Cap
Part Status
Obsolete
Actuator Marking
No Marking
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Panel Cutout Dimensions
Square - 19.25mm x 19.25mm
Circuit
Mechanical Life
100,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.