Image for 5130107001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5130107001

DigiKey Part Number
5130107001-ND
Manufacturer
Manufacturer Product Number
5130107001
Description
SWITCH PUSH SPST-NO 3A 125V
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Standard, Illuminated Panel Mount, Snap-In
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
3A (AC/DC)
Mfr
Voltage Rating - AC
125 V
Series
Voltage Rating - DC
30 V
Packaging
Bulk
Actuator Type
Plunger for Cap
Part Status
Obsolete
Actuator Marking
No Marking
Mounting Type
Panel Mount, Snap-In
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Type
Standard, Illuminated
Panel Cutout Dimensions
Circular - 19.13mm Dia
Circuit
Mechanical Life
100,000 Cycles
Switch Function
Off-Mom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.