
50758381431630F | |
|---|---|
DigiKey Part Number | 50758381431630F-ND |
Manufacturer | |
Manufacturer Product Number | 50758381431630F |
Description | LED PANEL NEON DATALITE T2 RED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red 110V ~ 125V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 110V ~ 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | Cartridge-Holder Required | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,30080 € | 1.060,16 € |
| Unit Price without VAT: | 5,30080 € |
|---|---|
| Unit Price with VAT: | 6,30795 € |


