Similar

50758240747500 | |
|---|---|
DigiKey Part Number | 50758240747500-ND |
Manufacturer | |
Manufacturer Product Number | 50758240747500 |
Description | LED PANEL INCAND 120V 25MA CLEAR |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Clear |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Incandescent | |
Lamp Color | Clear | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | Cartridge-Holder Required | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |


