Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | - | |
Lens Transparency | Fresnel | |
Ratings | DC | |
Voltage | 28V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | Cartridge-Holder Required | |
Lens Size | 7.16mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 10,03022 € | 451,36 € |
| Unit Price without VAT: | 10,03022 € |
|---|---|
| Unit Price with VAT: | 11,93596 € |


