50750683734500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 12,71691 €
Datasheet
Image for 50750683734500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50750683734500

DigiKey Part Number
50750683734500-ND
Manufacturer
Manufacturer Product Number
50750683734500
Description
LED DATALITE BLUE 28 VDC STVP
Customer Reference
Detailed Description
LED Panel Indicator Blue 28V 10mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Vf (Typ), If (Max)
Manufacturer
Dialight
Voltage
28V
Series
Current
10mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Obsolete
Panel Cutout Dimensions
0.33" (8.38mm)
Type
LED
Lens Style
Round with Domed Top
Lamp Color
Blue
Millicandela Rating
275mcd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
6563406304FDialight0350-3939-ND12,71691 €Similar
Obsolete
This product is no longer manufactured. View Substitutes