50749603733500 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 7,11763 €
Datasheet
Image for 50749603733500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50749603733500

DigiKey Part Number
50749603733500-ND
Manufacturer
Manufacturer Product Number
50749603733500
Description
LED PNL IND YELLOW 7.14MM
Customer Reference
Detailed Description
LED Panel Indicator Yellow 14V 20mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
14V
Manufacturer
Dialight
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
Cartridge-Holder Required
Part Status
Obsolete
Lens Size
7.14mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Yellow
Millicandela Rating
35mcd
Ratings
Vf (Typ), If (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24980713333504FDialight0350-2616-ND7,11763 €Similar
Obsolete
This product is no longer manufactured. View Substitutes