Direct

50749573333500 | |
|---|---|
DigiKey Part Number | 350-3209-ND |
Manufacturer | |
Manufacturer Product Number | 50749573333500 |
Description | LED PNL IND YELLOW 7.14MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Yellow 2.1V 20mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Yellow | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | Cartridge-Holder Required | |
Lens Size | 7.14mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 45mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |


