Direct

50748613337500 | |
|---|---|
DigiKey Part Number | 50748613337500-ND |
Manufacturer | |
Manufacturer Product Number | 50748613337500 |
Description | LED PNL IND GRN FRESNEL 7.14MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Fresnel 28V PC Pin |
Category | Lens Transparency Fresnel |
Manufacturer Dialight | Ratings DC |
Series | Voltage 28V |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions Cartridge-Holder Required |
Type LED | Lens Size 7.14mm Dia |
Lamp Color Green | Lens Style Round with Flat Top |
Lens Color Colorless | Termination Style PC Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50748613332500F | Dialight | 0 | 350-2405-ND | 6,95830 € | Direct |


