
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 28V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | Cartridge-Holder Required | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 10mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 155 | 4,48665 € | 695,43 € |
| Unit Price without VAT: | 4,48665 € |
|---|---|
| Unit Price with VAT: | 5,33911 € |


