Direct

50747613335500 | |
|---|---|
DigiKey Part Number | 50747613335500-ND |
Manufacturer | |
Manufacturer Product Number | 50747613335500 |
Description | LED PNL IND RED FRESNEL 7.14MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Fresnel 28V 10mA PC Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | White | |
Lens Transparency | Fresnel | |
Ratings | DC | |
Voltage | 28V | |
Current | 10mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | Cartridge-Holder Required | |
Lens Size | 7.14mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - |


