Image for 50747613331807F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50747613331807F

DigiKey Part Number
350-50747613331807F-ND
Manufacturer
Manufacturer Product Number
50747613331807F
Description
LED PNL IND RED 7.16MM PC PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red 28V PC Pin
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
28V
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.28" (7.14mm)
Packaging
Bag
Lens Size
7.16mm Dia
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Termination Style
PC Pin
Lamp Color
Red
Base Product Number
Ratings
DC
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 150 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1156,17739 €710,40 €
Unit Price without VAT:6,17739 €
Unit Price with VAT:7,35109 €

Other Suppliers on DigiKey

150In Stock
Ships from WEC