50747613331500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 5,65342 €
Datasheet
LED Panel Indicator Red Clear 28V 15mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50747613331500

DigiKey Part Number
350-2523-ND
Manufacturer
Manufacturer Product Number
50747613331500
Description
LED PNL IND RED CLEAR 7.14MM
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 28V 15mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
DC
Manufacturer
Dialight
Voltage
28V
Series
Current
15mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Obsolete
Panel Cutout Dimensions
0.38" (9.65mm)
Type
LED
Lens Size
7.14mm Dia
Lamp Color
Red
Lens Style
Round with Flat Top
Lens Color
Red
Millicandela Rating
10mcd
Lens Transparency
Clear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50747613331500FDialight0350-2403-ND5,65342 €Direct
Obsolete
This product is no longer manufactured. View Substitutes