50747573731500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 197
Unit Price: 6,10000 €
Datasheet
Image for 50747573731500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50747573731500

DigiKey Part Number
50747573731500-ND
Manufacturer
Manufacturer Product Number
50747573731500
Description
LED PNL IND RED 7.14MM
Customer Reference
Detailed Description
LED Panel Indicator Red 5V 15mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
5V
Manufacturer
Dialight
Current
15mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
Cartridge-Holder Required
Part Status
Obsolete
Lens Size
7.14mm Dia
Type
LED
Lens Style
Round with Flat Top
Lamp Color
Red
Millicandela Rating
10mcd
Ratings
Vf (Typ), If (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50747573731500FDialight197350-2645-ND6,10000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes