50747573335500 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 96
Unit Price: 7,61000 €
Datasheet
Image for 50747573335500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50747573335500

DigiKey Part Number
50747573335500-ND
Manufacturer
Manufacturer Product Number
50747573335500
Description
LED PNL IND RED FRESNEL 7.14MM
Customer Reference
Detailed Description
LED Panel Indicator Red Fresnel 5V 10mA PC Pin
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Red
Lens Color
White
Lens Transparency
Fresnel
Ratings
DC
Voltage
5V
Current
10mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
Cartridge-Holder Required
Lens Size
7.14mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
PC Pin
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes