Image for 50745381437630F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50745381437630F

DigiKey Part Number
350-2644-ND
Manufacturer
Manufacturer Product Number
50745381437630F
Description
NEON PNL IND CLEAR 7.11MM
Customer Reference
Detailed Description
Neon Panel Indicator Clear 110V ~ 125V 1.2mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Neon
Lamp Color
Clear
Lens Color
-
Lens Transparency
-
Ratings
AC/DC
Voltage
110V ~ 125V
Current
1.2mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
Cartridge-Holder Required
Lens Size
7.11mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1053,73162 €391,82 €
Unit Price without VAT:3,73162 €
Unit Price with VAT:4,44063 €