Neon Panel Indicator Red 110V ~ 125V 1.2mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Neon Panel Indicator Red 110V ~ 125V 1.2mA
50745381431630F
50745381431630F

50745381431630F

DigiKey Part Number
350-2642-ND
Manufacturer
Manufacturer Product Number
50745381431630F
Description
NEON PNL IND RED 7.11MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Neon Panel Indicator Red 110V ~ 125V 1.2mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
110V ~ 125V
Manufacturer
Dialight
Current
1.2mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
Cartridge-Holder Required
Part Status
Active
Lens Size
7.11mm Dia
Type
Neon
Lens Style
Round with Flat Top
Lamp Color
Red
Base Product Number
Ratings
AC/DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,90000 €7,90 €
106,04300 €60,43 €
1004,95440 €495,44 €
5004,48048 €2.240,24 €
1.0004,32666 €4.326,66 €
2.0004,19664 €8.393,28 €
Unit Price without VAT:7,90000 €
Unit Price with VAT:9,40100 €