Neon Panel Indicator Amber 105V ~ 125V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50745370933640F

DigiKey Part Number
350-2635-ND
Manufacturer
Manufacturer Product Number
50745370933640F
Description
NEON PNL IND AMBER 7.11MM
Customer Reference
Detailed Description
Neon Panel Indicator Amber 105V ~ 125V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
AC/DC
Manufacturer
Dialight
Voltage
105V ~ 125V
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
Cartridge-Holder Required
Part Status
Discontinued at DigiKey
Lens Size
7.11mm Dia
Type
Neon
Lens Style
Round with Domed Top
Lamp Color
Amber
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1153,63739 €418,30 €
Unit Price without VAT:3,63739 €
Unit Price with VAT:4,32849 €