
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | Clear | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 28V | |
Current | 40mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | Cartridge-Holder Required | |
Lens Size | 7.14mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 6,11900 € | 61,19 € |
| 100 | 5,01680 € | 501,68 € |
| 500 | 4,53690 € | 2.268,45 € |
| 1.000 | 4,38113 € | 4.381,13 € |
| 2.000 | 4,24947 € | 8.498,94 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,52000 € |



