50739180974600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 2,82360 €
Datasheet
Image for 50739180974600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50739180974600

DigiKey Part Number
50739180974600-ND
Manufacturer
Manufacturer Product Number
50739180974600
Description
PANEL INDICATOR INCAND 28V BLUE
Customer Reference
Detailed Description
Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes