Image for 50739171473600F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50739171473600F

DigiKey Part Number
350-2625-ND
Manufacturer
Manufacturer Product Number
50739171473600F
Description
INCAN PNL IND AMBER 7.14MM
Customer Reference
Detailed Description
Incandescent Panel Indicator Amber 28V 40mA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Vf (Typ), If (Max)
Manufacturer
Dialight
Voltage
28V
Series
Current
40mA
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Discontinued at DigiKey
Panel Cutout Dimensions
Cartridge-Holder Required
Type
Incandescent
Lens Size
7.14mm Dia
Lamp Color
Amber
Lens Style
Round with Flat Top
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1053,68524 €386,95 €
Unit Price without VAT:3,68524 €
Unit Price with VAT:4,38544 €