50739171472600 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: 8,00000 €
Datasheet
Image for 50739171472600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50739171472600

DigiKey Part Number
50739171472600-ND
Manufacturer
Manufacturer Product Number
50739171472600
Description
PANEL INDICATOR INCAND 28V GREEN
Customer Reference
Detailed Description
Incandescent Panel Indicator Green 28V 40mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
Incandescent
Lamp Color
Green
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
28V
Current
40mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
Cartridge-Holder Required
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes