
50739171433600F | |
|---|---|
DigiKey Part Number | 50739171433600F-ND |
Manufacturer | |
Manufacturer Product Number | 50739171433600F |
Description | INCAN PNL IND YELLOW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Yellow 28V |
Category | Lamp Color Yellow |
Manufacturer Dialight | Voltage 28V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions Cartridge-Holder Required |
Part Status Active | Base Product Number |
Type Incandescent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,81720 € | 722,58 € |
| Unit Price without VAT: | 4,81720 € |
|---|---|
| Unit Price with VAT: | 5,73247 € |


