
50739170333600 | |
|---|---|
DigiKey Part Number | 50739170333600-ND |
Manufacturer | |
Manufacturer Product Number | 50739170333600 |
Description | INCAN PNL IND YELLOW |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Yellow 28V |
Category | Type Incandescent |
Manufacturer Dialight | Lamp Color Yellow |
Series | Voltage 28V |
Packaging Bulk | Panel Cutout Shape Round |
Part Status Obsolete | Panel Cutout Dimensions Cartridge-Holder Required |


