
50739160337600F | |
|---|---|
DigiKey Part Number | 50739160337600F-ND |
Manufacturer | |
Manufacturer Product Number | 50739160337600F |
Description | PANEL INDICATOR INCAND 18V CLEAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Clear 18V |
Category | Lamp Color Clear |
Manufacturer Dialight | Voltage 18V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions Cartridge-Holder Required |
Part Status Active | Base Product Number |
Type Incandescent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 7,30862 € | 950,12 € |
| Unit Price without VAT: | 7,30862 € |
|---|---|
| Unit Price with VAT: | 8,69726 € |


