Image for 50739141435600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50739141435600

DigiKey Part Number
50739141435600-ND
Manufacturer
Manufacturer Product Number
50739141435600
Description
PANEL INDICATOR INCAND 14V WHITE
Customer Reference
Detailed Description
Incandescent Panel Indicator White 14V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Incandescent
Manufacturer
Dialight
Lamp Color
White
Series
Voltage
14V
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Obsolete
Panel Cutout Dimensions
Cartridge-Holder Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.