50739141433600 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 0
Unit Price: 5,67250 €
Datasheet
Image for 50739141433600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50739141433600

DigiKey Part Number
50739141433600-ND
Manufacturer
Manufacturer Product Number
50739141433600
Description
INCAN PNL IND YELLOW
Customer Reference
Detailed Description
Incandescent Panel Indicator Yellow 14V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Incandescent
Manufacturer
Dialight
Lamp Color
Yellow
Series
Voltage
14V
Packaging
Bulk
Panel Cutout Shape
Round
Part Status
Obsolete
Panel Cutout Dimensions
Cartridge-Holder Required
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
50739141433600FDialight050739141433600F-ND5,67250 €Direct
Obsolete
This product is no longer manufactured. View Substitutes