Image for 50739140971600 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50739140971600

DigiKey Part Number
50739140971600-ND
Manufacturer
Manufacturer Product Number
50739140971600
Description
PANEL INDICATOR INCAND 14V RED
Customer Reference
Detailed Description
Incandescent Panel Indicator Red 14V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
Incandescent
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
14V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
Cartridge-Holder Required
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.