Image for 50738381431600F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50738381431600F

DigiKey Part Number
50738381431600F-ND
Manufacturer
Manufacturer Product Number
50738381431600F
Description
LED PANEL NEON DATALITE RED
Customer Reference
Detailed Description
Neon Panel Indicator Red
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
Neon
Lamp Color
Red
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
Cartridge-Holder Required
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 65 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

65In Stock
Ships from WEC