
5000004F | |
|---|---|
DigiKey Part Number | 5000004F-ND |
Manufacturer | |
Manufacturer Product Number | 5000004F |
Description | LIGHT PIPE PROMOTION |
Customer Reference | |
Detailed Description | Light Pipe |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Color | - | |
Configuration | - | |
Type | - | |
Mounting Type | - | |
Lens Style | - | |
Lens Size | - |

