Panel Indicator
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Panel Indicator
359843009502
359843009502

359843009502

DigiKey Part Number
350-2458-ND
Manufacturer
Manufacturer Product Number
359843009502
Description
IND PMI SUB MINI BASE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Panel Indicator
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 83
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,32000 €19,32 €
1015,38800 €153,88 €
10013,10630 €1.310,63 €
50012,11764 €6.058,82 €
Manufacturers Standard Package
Unit Price without VAT:19,32000 €
Unit Price with VAT:22,99080 €