
3336372 | |
|---|---|
DigiKey Part Number | 3336372-ND |
Manufacturer | |
Manufacturer Product Number | 3336372 |
Description | CAP PUSHBUTTON RECTANGULAR GREEN |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Green Snap Fit |
Category | Shape Rectangular |
Manufacturer Dialight | Color Green |
Series | Illumination Illuminated |
Packaging Bulk | For Use With/Related Products 554 Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 18.95mm L x 15.77mm W x 11.13mm H |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT4026FJ | NKK Switches | 0 | AT4026FJ-ND | 2,29000 € | Similar |


