
3286361 | |
|---|---|
DigiKey Part Number | 3286361-ND |
Manufacturer | |
Manufacturer Product Number | 3286361 |
Description | CAP PUSHBUTTON RECTANGULAR WHITE |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap White (Red Filter/Diffuser) Snap Fit |
Category | Shape Rectangular |
Manufacturer Dialight | Color White (Red Filter/Diffuser) |
Series | Illumination Illuminated |
Packaging Bulk | For Use With/Related Products 554 Series |
Part Status Obsolete | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 24.66mm L x 18.57mm W x 11.13mm H |

