Image for 3240076 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240076

DigiKey Part Number
324-0076-ND
Manufacturer
Manufacturer Product Number
3240076
Description
CAP PUSHBUTTON SQUARE YELLOW
Customer Reference
Detailed Description
Square Pushbutton Switch Cap Yellow Snap Fit
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Pushbutton
Shape
Square
Color
Yellow
Illumination
Illuminated
For Use With/Related Products
554 Series
Mounting Type
Snap Fit
Size
12.85mm L x 12.85mm W x 11.13mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.