
3240074 | |
|---|---|
DigiKey Part Number | 324-0074-ND |
Manufacturer | |
Manufacturer Product Number | 3240074 |
Description | CAP PUSHBUTTON SQUARE BLUE |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Blue Snap Fit |
Category | Shape Square |
Manufacturer Dialight | Color Blue |
Series | Illumination Illuminated |
Packaging Bulk | For Use With/Related Products 554 Series |
Part Status Discontinued at DigiKey | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 12.85mm L x 12.85mm W x 11.13mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| 140 | 4,91636 € | 688,29 € |
| 560 | 4,30573 € | 2.411,21 € |
| 1.120 | 4,07087 € | 4.559,37 € |
| 2.100 | 3,97693 € | 8.351,55 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,75800 € |

