
3240073 | |
|---|---|
DigiKey Part Number | 324-0073-ND |
Manufacturer | |
Manufacturer Product Number | 3240073 |
Description | CAP PUSHBUTTON SQUARE YELLOW |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Yellow Snap Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Yellow | |
Illumination | Illuminated | |
For Use With/Related Products | 554 Series | |
Mounting Type | Snap Fit | |
Size | 12.85mm L x 12.85mm W x 11.13mm H | |
Features | - |

