
3240072 | |
|---|---|
DigiKey Part Number | 350-3384-ND |
Manufacturer | |
Manufacturer Product Number | 3240072 |
Description | CAP PUSHBUTTON SQUARE GREEN |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Green Snap Fit |
Category | Shape Square |
Manufacturer Dialight | Color Green |
Series | Illumination Illuminated |
Packaging Bulk | For Use With/Related Products 554 Series |
Part Status Discontinued at DigiKey | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 12.85mm L x 12.85mm W x 11.13mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 157 | 4,39076 € | 689,35 € |
| Unit Price without VAT: | 4,39076 € |
|---|---|
| Unit Price with VAT: | 5,22500 € |

