
2710070801 | |
|---|---|
DigiKey Part Number | 2710070801-ND |
Manufacturer | |
Manufacturer Product Number | 2710070801 |
Description | CAP SUBMINI EDGE LIGHT PANEL |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Color | - | |
Lens Style | - | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - | |
Base Product Number |

