
27018300272702 | |
|---|---|
DigiKey Part Number | 350-27018300272702-ND |
Manufacturer | |
Manufacturer Product Number | 27018300272702 |
Description | EDGE LIGHT PANEL IND. |
Customer Reference | |
Detailed Description | Lens Cap Gray Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Lens Cap | |
Color | Gray | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | - | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Screw |

