24979673732504 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 18
Unit Price: 13,01000 €
Datasheet
Image for 24979673732504 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24979673732504

DigiKey Part Number
24979673732504-ND
Manufacturer
Manufacturer Product Number
24979673732504
Description
LED PNL IND GREEN WIRE LEADS
Customer Reference
Detailed Description
LED Panel Indicator Green 3.6V 20mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
3.6V
Manufacturer
Dialight
Current
20mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.38" (9.65mm)
Part Status
Obsolete
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
100mcd
Lamp Color
Green
Termination Style
Wire Wrap
Ratings
Vf (Typ), If (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
24979673732504FDialight18350-2542-ND13,01000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes