



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 3.6V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.38" (9.65mm) | |
Lens Size | 7.10mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 55mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Wrap | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,86000 € | 10,86 € |
| 10 | 8,41800 € | 84,18 € |
| 100 | 6,99760 € | 699,76 € |
| 500 | 6,37990 € | 3.189,95 € |
| 1.000 | 6,17955 € | 6.179,55 € |
| Unit Price without VAT: | 10,86000 € |
|---|---|
| Unit Price with VAT: | 12,92340 € |

