Image for 24978660937534 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24978660937534

DigiKey Part Number
24978660937534-ND
Manufacturer
Manufacturer Product Number
24978660937534
Description
NEON PNL IND CLEAR 7.14MM
Customer Reference
Detailed Description
Neon Panel Indicator Clear 125V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
Neon
Lamp Color
-
Lens Color
Colorless
Lens Transparency
Clear
Ratings
AC/DC
Voltage
125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.38" (9.65mm)
Lens Size
7.14mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.