Image for 24978660933514 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24978660933514

DigiKey Part Number
24978660933514-ND
Manufacturer
Manufacturer Product Number
24978660933514
Description
PMI NEON DATALITE YLW 22K STOVE
Customer Reference
Detailed Description
Neon Panel Indicator 125V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
Neon
Lamp Color
-
Lens Color
Yellow
Lens Transparency
-
Ratings
AC/DC
Voltage
125V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.38" (9.65mm)
Lens Size
7.14mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.