Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Neon | |
Lamp Color | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 125V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.38" (9.65mm) | |
Lens Size | 7.14mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 27,46063 € | 439,37 € |
| Unit Price without VAT: | 27,46063 € |
|---|---|
| Unit Price with VAT: | 32,67815 € |

