LED Panel Indicator Blue 10V 10mA Wire Wrap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24941663334504F

DigiKey Part Number
24941663334504F-ND
Manufacturer
Manufacturer Product Number
24941663334504F
Description
LED PNL IND BLUE 7.10MM LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 10V 10mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.38" (9.65mm)
Packaging
Bulk
Lens Size
7.10mm Dia
Part Status
Active
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
700mcd
Lamp Color
Blue
Termination Style
Wire Wrap
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4813,76458 €660,70 €
Unit Price without VAT:13,76458 €
Unit Price with VAT:16,37985 €