LED Panel Indicator Blue 3.5V 10mA Wire Wrap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24941623734504F

DigiKey Part Number
24941623734504F-ND
Manufacturer
Manufacturer Product Number
24941623734504F
Description
LED PNL IND BLUE WIRE LEADS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 3.5V 10mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
3.5V
Manufacturer
Dialight
Current
10mA
Series
Panel Cutout Shape
Round
Packaging
Bulk
Panel Cutout Dimensions
0.38" (9.65mm)
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
1500mcd
Lamp Color
Blue
Termination Style
Wire Wrap
Ratings
Vf (Typ), If (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6011,01400 €660,84 €
Unit Price without VAT:11,01400 €
Unit Price with VAT:13,10666 €