LED Panel Indicator Blue 3.5V 10mA Wire Wrap
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24941623334504F

DigiKey Part Number
24941623334504F-ND
Manufacturer
Manufacturer Product Number
24941623334504F
Description
LED PNL IND BLUE 7.10MM LEADS
Customer Reference
Detailed Description
LED Panel Indicator Blue 3.5V 10mA Wire Wrap
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
10mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.38" (9.65mm)
Packaging
Bulk
Lens Size
7.10mm Dia
Part Status
Obsolete
Lens Style
Round with Flat Top
Type
LED
Millicandela Rating
700mcd
Lamp Color
Blue
Termination Style
Wire Wrap
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
3.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.