
2220133303 | |
|---|---|
DigiKey Part Number | 2220133303-ND |
Manufacturer | |
Manufacturer Product Number | 2220133303 |
Description | LENS AMBER PANEL MOUNT THREADED |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Lens Cap Amber Panel Mount, Threaded Base |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Lens Cap | |
Color | Amber | |
Number of LEDs | 1 | |
Lens Style | Round with Convex Top | |
Lens Size | - | |
Lens Transparency | Diffused | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | Panel Mount, Threaded Base | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 26,64714 € | 932,65 € |
| Unit Price without VAT: | 26,64714 € |
|---|---|
| Unit Price with VAT: | 31,71010 € |

