
1810935003 | |
|---|---|
DigiKey Part Number | 350-1810935003-ND |
Manufacturer | |
Manufacturer Product Number | 1810935003 |
Description | SUB MIN.PANEL IND. |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Lens Cap White Threaded Base |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Lens Cap | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 14.68mm Dia | |
Lens Transparency | - | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | Plastic | |
Mounting Type | Threaded Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 16,06520 € | 803,26 € |
| Unit Price without VAT: | 16,06520 € |
|---|---|
| Unit Price with VAT: | 19,11759 € |

